DSC1124CI5-156.2578 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,11000 €
Datasheet
156.2578 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1124CI5-156.2578

DigiKey Part Number
150-DSC1124CI5-156.2578-ND
Manufacturer
Manufacturer Product Number
DSC1124CI5-156.2578
Description
MEMS OSC XO 156.2578MHZ HCSL SMD
Customer Reference
Detailed Description
156.2578 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
42mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,11000 €2,11 €
102,05900 €20,59 €
502,02560 €101,28 €
1.0001,96513 €1.965,13 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €