Parametric Equivalent
Parametric Equivalent

DSC1124CI5-156.2422T | |
|---|---|
DigiKey Part Number | 150-DSC1124CI5-156.2422T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1124CI5-156.2422T |
Description | MEMS OSC XO 156.2422MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 156.2422 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 42mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1124CI5-156.2422 | Microchip Technology | 0 | 150-DSC1124CI5-156.2422-ND | 2,08000 € | Parametric Equivalent |
| DSC1124CI5-156.2422T | Microchip Technology | 0 | 150-DSC1124CI5-156.2422T-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 2,03300 € | 20,33 € |
| 50 | 2,00040 € | 100,02 € |
| 1.000 | 1,94070 € | 1.940,70 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


