Parametric Equivalent
Parametric Equivalent



DSC1124BI1-027.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1124BI1-027.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1124BI1-027.0000 |
Description | MEMS OSC XO 27.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1124BI1-027.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 42mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,35760 € | 67,88 € |
| 1.000 | 1,31760 € | 1.317,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


