Parametric Equivalent
Parametric Equivalent



DSC1124BE5-156.2500 | |
|---|---|
DigiKey Part Number | 150-DSC1124BE5-156.2500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1124BE5-156.2500 |
Description | MEMS OSC XO 156.2500MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1124BE5-156.2500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 42mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 2,14900 € | 21,49 € |
| 50 | 2,11440 € | 105,72 € |
| 1.000 | 2,05143 € | 2.051,43 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |


