DSC1123DL5-206.5000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,07000 €
Datasheet
206.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
206.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1123DL5-206.5000

DigiKey Part Number
150-DSC1123DL5-206.5000-ND
Manufacturer
Manufacturer Product Number
DSC1123DL5-206.5000
Description
MEMS OSC XO 206.5000MHZ LVDS SMD
Customer Reference
Detailed Description
206.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,07000 €2,07 €
102,02400 €20,24 €
501,99200 €99,60 €
1.0001,93255 €1.932,55 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €