Parametric Equivalent
Parametric Equivalent



DSC1123DL5-176.5000T | |
|---|---|
DigiKey Part Number | 150-DSC1123DL5-176.5000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123DL5-176.5000T |
Description | MEMS OSC XO 176.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 176.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1123DL5-176.5000 | Microchip Technology | 0 | 150-DSC1123DL5-176.5000-ND | 2,05000 € | Parametric Equivalent |
| DSC1123DL5-176.5000T | Microchip Technology | 0 | 150-DSC1123DL5-176.5000T-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,99900 € | 19,99 € |
| 50 | 1,96720 € | 98,36 € |
| 1.000 | 1,90853 € | 1.908,53 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


