Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1123DI1-125.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1123DI1-125.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123DI1-125.0000T |
Description | MEMS OSC LOW JITTER 125MHZ LVDS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1123DL1-125.0000TVAO | Microchip Technology | 0 | 150-DSA1123DL1-125.0000TVAOTR-ND | 1,51826 € | Parametric Equivalent |
| DSA1123DL1-125.0000VAO | Microchip Technology | 0 | 150-DSA1123DL1-125.0000VAO-ND | 1,51825 € | Parametric Equivalent |
| DSC1123DI1-125.0000 | Microchip Technology | 0 | 150-DSC1123DI1-125.0000-ND | 1,33000 € | Parametric Equivalent |
| DSC1123DI1-125.0000T | Microchip Technology | 0 | 150-DSC1123DI1-125.0000T-ND | 1,33000 € | Parametric Equivalent |
| DSC1123DL1-125.0000 | Microchip Technology | 40 | 150-DSC1123DL1-125.0000-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,28520 € | 64,26 € |
| 1.000 | 1,24742 € | 1.247,42 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


