Parametric Equivalent
Parametric Equivalent



DSC1122BL2-018.4320 | |
|---|---|
DigiKey Part Number | 150-DSC1122BL2-018.4320-ND |
Manufacturer | |
Manufacturer Product Number | DSC1122BL2-018.4320 |
Description | MEMS OSC XO 18.4320MHZ LVPECL |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 58mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1122BL2-018.4320 | Microchip Technology | 0 | 150-DSC1122BL2-018.4320-ND | 1,41000 € | Parametric Equivalent |
| DSC1122BL2-018.4320T | Microchip Technology | 0 | 150-DSC1122BL2-018.4320T-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,35760 € | 67,88 € |
| 1.000 | 1,31760 € | 1.317,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


