DSC1122BI2-322.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,41000 €
322 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
322 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1122BI2-322.0000

DigiKey Part Number
150-DSC1122BI2-322.0000-ND
Manufacturer
Manufacturer Product Number
DSC1122BI2-322.0000
Description
MEMS OSC XO 322.0000MHZ LVPECL
Customer Reference
Detailed Description
322 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,37900 €13,79 €
501,35760 €67,88 €
1.0001,31760 €1.317,60 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €