DSC1122BI2-156.2500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,10727 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,10728 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,43000 €
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1122BI2-156.2500

DigiKey Part Number
150-DSC1122BI2-156.2500-ND
Manufacturer
Manufacturer Product Number
DSC1122BI2-156.2500
Description
MEMS OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,39700 €13,97 €
501,37480 €68,74 €
1.0001,33419 €1.334,19 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €