Parametric Equivalent
Parametric Equivalent



DSC1122BI2-150.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1122BI2-150.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1122BI2-150.0000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 58mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,37480 € | 68,74 € |
| 1.000 | 1,33419 € | 1.334,19 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


