Parametric Equivalent
Parametric Equivalent



DSC1121DI2-010.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1121DI2-010.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121DI2-010.0000 |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1121DI2-010.0000 | Microchip Technology | 0 | 150-DSC1121DI2-010.0000-ND | 0,89000 € | Parametric Equivalent |
| DSC1121DI2-010.0000T | Microchip Technology | 0 | 150-DSC1121DI2-010.0000T-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,85620 € | 42,81 € |
| 1.000 | 0,83132 € | 831,32 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


