DSC1121CM1-010.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Direct


Abracon LLC
In Stock: 783
Unit Price: 3,96000 €
Datasheet
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121CM1-010.0000T

DigiKey Part Number
150-DSC1121CM1-010.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1121CM1-010.0000T
Description
MEMS CMOS OSC
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1121CM1-010.0000Microchip Technology0150-DSC1121CM1-010.0000-ND1,10000 €Parametric Equivalent
DSC1121CM1-010.0000TMicrochip Technology0150-DSC1121CM1-010.0000T-ND1,10000 €Parametric Equivalent
ASEMPC-10.000MHZ-Z-TAbracon LLC783535-9496-1-ND3,96000 €Direct
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,10000 €1,10 €
101,07900 €10,79 €
501,06260 €53,13 €
1.0001,03151 €1.031,51 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €