Parametric Equivalent
Parametric Equivalent



DSC1121CI2-014.3181T | |
|---|---|
DigiKey Part Number | 150-DSC1121CI2-014.3181T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121CI2-014.3181T |
Description | MEMS OSC 14.3181MHZ LVCMOS 25PPM |
Customer Reference | |
Detailed Description | 14.3181 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1121CI2-014.3181 | Microchip Technology | 0 | 150-DSC1121CI2-014.3181-ND | 0,93000 € | Parametric Equivalent |
| DSC1121CI2-014.3181T | Microchip Technology | 0 | 150-DSC1121CI2-014.3181T-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,90400 € | 9,04 € |
| 50 | 0,88960 € | 44,48 € |
| 1.000 | 0,86371 € | 863,71 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


