Parametric Equivalent
Parametric Equivalent



DSC1121CE5-002.4880T | |
|---|---|
DigiKey Part Number | 150-DSC1121CE5-002.4880T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121CE5-002.4880T |
Description | MEMS OSC LOW JITTER 2.488MHZ LVC |
Customer Reference | |
Detailed Description | 2.488 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1121CE5-002.4880 | Microchip Technology | 0 | 150-DSC1121CE5-002.4880-ND | 1,39000 € | Parametric Equivalent |
| DSC1121CE5-002.4880T | Microchip Technology | 0 | 150-DSC1121CE5-002.4880T-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,35500 € | 13,55 € |
| 50 | 1,33340 € | 66,67 € |
| 1.000 | 1,29429 € | 1.294,29 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


