Parametric Equivalent
Parametric Equivalent



DSC1121BM1-005.5296 | |
|---|---|
DigiKey Part Number | 150-DSC1121BM1-005.5296-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121BM1-005.5296 |
Description | MEMS CMOS OSC |
Customer Reference | |
Detailed Description | 5.5296 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1121BM1-005.5296 | Microchip Technology | 0 | 150-DSC1121BM1-005.5296-ND | 1,18000 € | Parametric Equivalent |
| DSC1121BM1-005.5296T | Microchip Technology | 0 | 150-DSC1121BM1-005.5296T-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,15600 € | 11,56 € |
| 50 | 1,13780 € | 56,89 € |
| 1.000 | 1,10445 € | 1.104,45 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


