DSC1121BI2-114.2850 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,00000 €
Datasheet
114.285 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121BI2-114.2850

DigiKey Part Number
150-DSC1121BI2-114.2850-ND
Manufacturer
Manufacturer Product Number
DSC1121BI2-114.2850
Description
MEMS OSC XO 114.2850MHZ CMOS SMD
Customer Reference
Detailed Description
114.285 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,97500 €9,75 €
500,95960 €47,98 €
1.0000,93159 €931,59 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €