Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1104DI2-100.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1104DI2-100.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1104DI2-100.0000 |
Description | MEMS OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 42mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1104DI2-100.0000 | Microchip Technology | 0 | 150-DSC1104DI2-100.0000-ND | 1,33000 € | Parametric Equivalent |
| DSC1104DI2-100.0000T | Microchip Technology | 0 | 150-DSC1104DI2-100.0000T-ND | 1,33000 € | Parametric Equivalent |
| DSC1104DL3-100.0000 | Microchip Technology | 0 | 150-DSC1104DL3-100.0000-ND | 1,33000 € | Parametric Equivalent |
| DSC1104DL3-100.0000T | Microchip Technology | 0 | 150-DSC1104DL3-100.0000T-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,28520 € | 64,26 € |
| 1.000 | 1,24742 € | 1.247,42 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


