Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1104CE2-027.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1104CE2-027.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC1104CE2-027.0000T |
Description | MEMS OSC XO 27.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1104CE2-027.0000T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Digi-Reel® | Current - Supply (Max) 42mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1104CE2-027.0000 | Microchip Technology | 0 | 150-DSC1104CE2-027.0000-ND | 1,36000 € | Parametric Equivalent |
| DSC1104CE2-027.0000T | Microchip Technology | 0 | 150-DSC1104CE2-027.0000TDKR-ND | 1,81000 € | Parametric Equivalent |
| DSC1104CE2-027.0000T | Microchip Technology | 0 | 150-DSC1104CE2-027.0000T-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


