Parametric Equivalent
Parametric Equivalent

DSC1103CI5-103.1250 | |
|---|---|
DigiKey Part Number | 150-DSC1103CI5-103.1250-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103CI5-103.1250 |
Description | MEMS OSC XO 103.1250MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 103.125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1103CI5-103.1250 | Microchip Technology | 0 | 150-DSC1103CI5-103.1250-ND | 2,10000 € | Parametric Equivalent |
| DSC1103CI5-103.1250T | Microchip Technology | 0 | 150-DSC1103CI5-103.1250T-ND | 2,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 2,04900 € | 20,49 € |
| 50 | 2,01640 € | 100,82 € |
| 1.000 | 1,95622 € | 1.956,22 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


