Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1103CI1-150.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1103CI1-150.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103CI1-150.0000T |
Description | MEMS OSC LOW JITTER 150MHZ LVDS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1103CI1-150.0000 | Microchip Technology | 0 | 150-DSC1103CI1-150.0000-ND | 1,36000 € | Parametric Equivalent |
| DSC1103CI1-150.0000T | Microchip Technology | 0 | 150-DSC1103CI1-150.0000T-ND | 1,36000 € | Parametric Equivalent |
| DSC1103CL1-150.0000 | Microchip Technology | 0 | 150-DSC1103CL1-150.0000-ND | 1,36000 € | Parametric Equivalent |
| DSC1103CL1-150.0000T | Microchip Technology | 0 | 150-DSC1103CL1-150.0000T-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,30940 € | 65,47 € |
| 1.000 | 1,27090 € | 1.270,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


