Parametric Equivalent
Parametric Equivalent



DSC1103BE5-156.2500 | |
|---|---|
DigiKey Part Number | 150-DSC1103BE5-156.2500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103BE5-156.2500 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 2,12200 € | 21,22 € |
| 50 | 2,08820 € | 104,41 € |
| 1.000 | 2,02592 € | 2.025,92 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


