Parametric Equivalent
Parametric Equivalent



DSC1103BE5-150.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1103BE5-150.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103BE5-150.0000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1103BE5-150.0000 | Microchip Technology | 0 | 150-DSC1103BE5-150.0000-ND | 2,18000 € | Parametric Equivalent |
| DSC1103BE5-150.0000T | Microchip Technology | 0 | 150-DSC1103BE5-150.0000T-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 2,12200 € | 21,22 € |
| 50 | 2,08820 € | 104,41 € |
| 1.000 | 2,02592 € | 2.025,92 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


