Parametric Equivalent
Parametric Equivalent



DSC1102AE5-412.5000 | |
|---|---|
DigiKey Part Number | 150-DSC1102AE5-412.5000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1102AE5-412.5000 |
Description | MEMS OSC XO 412.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 412.5 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 58mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN Exposed Pad |
Type | Supplier Device Package 6-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1102AE5-412.5000 | Microchip Technology | 0 | 150-DSC1102AE5-412.5000-ND | 2,26000 € | Parametric Equivalent |
| DSC1102AE5-412.5000T | Microchip Technology | 0 | 150-DSC1102AE5-412.5000T-ND | 2,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 2,21100 € | 22,11 € |
| 50 | 2,17540 € | 108,77 € |
| 1.000 | 2,11040 € | 2.110,40 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |


