DSC1101DI5-045.1584 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,37000 €
Datasheet
45.1584 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1101DI5-045.1584

DigiKey Part Number
150-DSC1101DI5-045.1584-ND
Manufacturer
Manufacturer Product Number
DSC1101DI5-045.1584
Description
MEMS OSC XO 45.1584MHZ CMOS SMD
Customer Reference
Detailed Description
45.1584 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,33500 €13,35 €
501,31360 €65,68 €
1.0001,27503 €1.275,03 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €