Parametric Equivalent
Parametric Equivalent



DSC1101CI1-018.7500T | |
|---|---|
DigiKey Part Number | 150-DSC1101CI1-018.7500T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1101CI1-018.7500T |
Description | MEMS OSC LOW POWER LVCMOS 40C-8 |
Customer Reference | |
Detailed Description | 18.75 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1101CI1-018.7500 | Microchip Technology | 0 | 150-DSC1101CI1-018.7500-ND | 0,92000 € | Parametric Equivalent |
| DSC1101CI1-018.7500T | Microchip Technology | 0 | 150-DSC1101CI1-018.7500T-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,88260 € | 44,13 € |
| 1.000 | 0,85685 € | 856,85 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


