Parametric Equivalent
Parametric Equivalent



DSC1101AI5-080.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1101AI5-080.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1101AI5-080.0000 |
Description | MEMS OSC XO 80.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN Exposed Pad |
Type | Supplier Device Package 6-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1101AI5-080.0000 | Microchip Technology | 0 | 150-DSC1101AI5-080.0000-ND | 1,57000 € | Parametric Equivalent |
| DSC1101AI5-080.0000T | Microchip Technology | 0 | 150-DSC1101AI5-080.0000T-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,53600 € | 15,36 € |
| 50 | 1,51160 € | 75,58 € |
| 1.000 | 1,46705 € | 1.467,05 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


