Parametric Equivalent
Parametric Equivalent



DSC1101AI2-025.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1101AI2-025.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1101AI2-025.0000 |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN Exposed Pad |
Type | Supplier Device Package 6-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1101AI2-025.0000 | Microchip Technology | 0 | 150-DSC1101AI2-025.0000-ND | 0,95000 € | Parametric Equivalent |
| DSC1101AI2-025.0000T | Microchip Technology | 0 | 150-DSC1101AI2-025.0000T-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 1,01500 € | 10,15 € |
| 50 | 0,99920 € | 49,96 € |
| 1.000 | 0,96989 € | 969,89 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


