DSC1004DI2-050.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,79159 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,79161 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,81798 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,81796 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,85756 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,85757 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,53000 €
Datasheet
50 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1004DI2-050.0000T

DigiKey Part Number
150-DSC1004DI2-050.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1004DI2-050.0000T
Description
MEMS OSC 50MHZ LVCMOS 25PPM 2.5X
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
10.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DI2-050.0000TVAOMicrochip Technology0150-DSA1001DI2-050.0000TVAOTR-ND0,79159 €Parametric Equivalent
DSA1001DI2-050.0000VAOMicrochip Technology0150-DSA1001DI2-050.0000VAO-ND0,79161 €Parametric Equivalent
DSA1001DI3-050.0000TVAOMicrochip Technology0150-DSA1001DI3-050.0000TVAO-ND0,81798 €Parametric Equivalent
DSA1001DI3-050.0000VAOMicrochip Technology0150-DSA1001DI3-050.0000VAO-ND0,81796 €Parametric Equivalent
DSA1001DL2-050.0000TVAOMicrochip Technology0150-DSA1001DL2-050.0000TVAOTR-ND0,85756 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,52300 €5,23 €
500,51440 €25,72 €
1.0000,49948 €499,48 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €