Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1003DI2-050.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1003DI2-050.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1003DI2-050.0000 |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 10.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DI2-050.0000TVAO | Microchip Technology | 0 | 150-DSA1001DI2-050.0000TVAOTR-ND | 0,79159 € | Parametric Equivalent |
| DSA1001DI2-050.0000VAO | Microchip Technology | 0 | 150-DSA1001DI2-050.0000VAO-ND | 0,79161 € | Parametric Equivalent |
| DSA1001DI3-050.0000TVAO | Microchip Technology | 0 | 150-DSA1001DI3-050.0000TVAO-ND | 0,81798 € | Parametric Equivalent |
| DSA1001DI3-050.0000VAO | Microchip Technology | 0 | 150-DSA1001DI3-050.0000VAO-ND | 0,81796 € | Parametric Equivalent |
| DSA1001DL2-050.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL2-050.0000TVAOTR-ND | 0,85756 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,51440 € | 25,72 € |
| 1.000 | 0,49948 € | 499,48 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


