Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1004DI2-010.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1004DI2-010.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1004DI2-010.0000T |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DL2-010.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL2-010.0000TVAO-ND | 0,85756 € | Parametric Equivalent |
| DSA1001DL2-010.0000VAO | Microchip Technology | 0 | 150-DSA1001DL2-010.0000VAO-ND | 0,85757 € | Parametric Equivalent |
| DSC1001DI2-010.0000 | Microchip Technology | 0 | 150-DSC1001DI2-010.0000-ND | 0,53000 € | Parametric Equivalent |
| DSC1001DI2-010.0000T | Microchip Technology | 0 | 150-DSC1001DI2-010.0000T-ND | 0,53000 € | Parametric Equivalent |
| DSC1004DI2-010.0000 | Microchip Technology | 296 | 150-DSC1004DI2-010.0000-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,51440 € | 25,72 € |
| 1.000 | 0,49948 € | 499,48 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


