Parametric Equivalent
Parametric Equivalent



DSC1001DL5-005.0196 | |
|---|---|
DigiKey Part Number | 150-DSC1001DL5-005.0196-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DL5-005.0196 |
Description | MEMS OSC XO 5.0196MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 5.0196 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1001DL5-005.0196 | Microchip Technology | 0 | 150-DSC1001DL5-005.0196-ND | 1,27000 € | Parametric Equivalent |
| DSC1001DL5-005.0196T | Microchip Technology | 0 | 150-DSC1001DL5-005.0196T-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,24100 € | 12,41 € |
| 50 | 1,22160 € | 61,08 € |
| 1.000 | 1,18579 € | 1.185,79 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


