Parametric Equivalent
Parametric Equivalent



DSC1001DL2-016.3690T | |
|---|---|
DigiKey Part Number | 150-DSC1001DL2-016.3690T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DL2-016.3690T |
Description | MEMS OSC XO 16.3690MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16.369 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1001DL2-016.3690 | Microchip Technology | 0 | 150-DSC1001DL2-016.3690-ND | 0,53000 € | Parametric Equivalent |
| DSC1001DL2-016.3690T | Microchip Technology | 0 | 150-DSC1001DL2-016.3690T-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,51020 € | 25,51 € |
| 1.000 | 0,49552 € | 495,52 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


