DSC1001DE5-150.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,27000 €
Datasheet
150 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1001DE5-150.0000

DigiKey Part Number
150-DSC1001DE5-150.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DE5-150.0000
Description
MEMS OSC XO 150.0000MHZ CMOS SMD
Customer Reference
Detailed Description
150 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16.6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,24700 €12,47 €
501,22720 €61,36 €
1.0001,19119 €1.191,19 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €