Parametric Equivalent
Parametric Equivalent

DSC1001CE2-003.5800 | |
|---|---|
DigiKey Part Number | 150-DSC1001CE2-003.5800-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001CE2-003.5800 |
Description | MEMS OSC XO 3.5800MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 3.58 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,82080 € | 41,04 € |
| 1.000 | 0,79692 € | 796,92 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


