Parametric Equivalent
Parametric Equivalent



DSC1001AI1-012.2880 | |
|---|---|
DigiKey Part Number | 150-DSC1001AI1-012.2880-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001AI1-012.2880 |
Description | MEMS OSC XO 12.2880MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN Exposed Pad |
Type | Supplier Device Package 4-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1001AI1-012.2880 | Microchip Technology | 0 | 150-DSC1001AI1-012.2880-ND | 0,99000 € | Parametric Equivalent |
| DSC1001AI1-012.2880T | Microchip Technology | 0 | 150-DSC1001AI1-012.2880T-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,96060 € | 48,03 € |
| 1.000 | 0,93253 € | 932,53 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


