DSA6331JL2AB-024.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 679
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,04708 €

Parametric Equivalent


Microchip Technology
In Stock: 239
Unit Price: 1,05000 €
24 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6331JL2AB-024.0000TVAO

DigiKey Part Number
150-DSA6331JL2AB-024.0000TVAOTR-ND - Tape & Reel (TR)
150-DSA6331JL2AB-024.0000TVAOCT-ND - Cut Tape (CT)
150-DSA6331JL2AB-024.0000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA6331JL2AB-024.0000TVAO
Description
MEMS OSC, AUTO,LVCMOS, 24MHZ, 25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Spread Spectrum Bandwidth
±0.25%, Center Spread
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
LVCMOS
Height - Seated (Max)
0.035" (0.89mm)
Voltage - Supply
1.71V ~ 3.63V
Current - Supply (Disable) (Max)
1.5µA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6331JL2AB-024.0000VAOMicrochip Technology679150-DSA6331JL2AB-024.0000VAO-ND1,05000 €Parametric Equivalent
DSA6331JL2CB-024.0000TVAOMicrochip Technology0150-DSA6331JL2CB-024.0000TVAOCT-ND1,04708 €Parametric Equivalent
DSA6331JL2CB-024.0000VAOMicrochip Technology239150-DSA6331JL2CB-024.0000VAO-ND1,05000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04708 €1.047,08 €
Manufacturers Standard Package
Unit Price without VAT:1,04708 €
Unit Price with VAT:1,24603 €