
DSA6331JL2CB-024.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6331JL2CB-024.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6331JL2CB-024.0000VAO |
Description | MEMS OSC AUTO LOWPWR -40C-105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Spread Spectrum Bandwidth ±1.00%, Center Spread |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VLGA |
Base Resonator | Supplier Device Package 4-VLGA (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V | Base Product Number |
Frequency Stability ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 25 | 0,89080 € | 22,27 € |
| 100 | 0,85670 € | 85,67 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

