DSA6101ML2B-050.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,83766 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,88797 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 800
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,74218 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,76869 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,76869 €
Datasheet
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6101ML2B-050.0000VAO

DigiKey Part Number
150-DSA6101ML2B-050.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6101ML2B-050.0000VAO
Description
MEMS OSCILLATOR, AUTOMOTIVE, LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
9000,74218 €667,96 €
Unit Price without VAT:0,74218 €
Unit Price with VAT:0,88319 €