Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA6102ML3B-050.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6102ML3B-050.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6102ML3B-050.0000VAO |
Description | MEMS OSC, AUTO, LVCMOS, 50MHZ, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Bag | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6101MA3B-050.0000TVAO | Microchip Technology | 0 | 150-DSA6101MA3B-050.0000TVAOCT-ND | 0,87693 € | Parametric Equivalent |
| DSA6101MA3B-050.0000VAO | Microchip Technology | 800 | 150-DSA6101MA3B-050.0000VAO-ND | 0,88000 € | Parametric Equivalent |
| DSA6102ML3B-050.0000TVAO | Microchip Technology | 0 | 150-DSA6102ML3B-050.0000TVAOTR-ND | 0,75913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,75915 € | 151,83 € |
| Unit Price without VAT: | 0,75915 € |
|---|---|
| Unit Price with VAT: | 0,90339 € |


