
DM990101 | |
|---|---|
DigiKey Part Number | DM990101-ND |
Manufacturer | |
Manufacturer Product Number | DM990101 |
Description | EVAL BOARD FOR LAN8740A |
Customer Reference | |
Detailed Description | LAN8740A - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Microchip Technology | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part LAN8740A |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Interface | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC164165 | Microchip Technology | 4 | AC164165-ND | 98,50000 € | Similar |









