
AC164165 | |
|---|---|
DigiKey Part Number | AC164165-ND |
Manufacturer | |
Manufacturer Product Number | AC164165 |
Description | WI-FI(R) SMART DEVICE ENABLEMENT |
Customer Reference | |
Detailed Description | ATSAML21G18B, ATWINC1500 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATSAML21G18B, ATWINC1500 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,00000 € | 78,00 € |
| Unit Price without VAT: | 78,00000 € |
|---|---|
| Unit Price with VAT: | 92,82000 € |

