


COM20022I-HT | |
|---|---|
DigiKey Part Number | 638-1003-ND |
Manufacturer | |
Manufacturer Product Number | COM20022I-HT |
Description | IC CTRLR ARCNET 2KX8 RAM 48-TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Parallel Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | COM20022I-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | ARCNET | |
Function | Controller | |
Interface | Parallel | |
Standards | ARCNET 878.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 65mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 € | 27,50 € |
| 25 | 22,92640 € | 573,16 € |
| 100 | 20,83520 € | 2.083,52 € |
| Unit Price without VAT: | 27,50000 € |
|---|---|
| Unit Price with VAT: | 32,72500 € |


