Direct

COM20020ILJP | |
|---|---|
DigiKey Part Number | COM20020ILJP-ND |
Manufacturer | |
Manufacturer Product Number | COM20020ILJP |
Description | IC CONTROLLER ARCNET 28PLCC |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Parallel Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | COM20020ILJP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | ARCNET | |
Function | Controller | |
Interface | Parallel | |
Standards | ARCNET 878.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |


