
COM20020I3V-HT | |
|---|---|
DigiKey Part Number | COM20020I3V-HT-ND |
Manufacturer | |
Manufacturer Product Number | COM20020I3V-HT |
Description | IC CONTROLLER ARCNET 48TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | COM20020I3V-HT Models |
Category | Standards ARCNET 878.1 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 35mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol ARCNET | Supplier Device Package 48-LQFP (7x7) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,43000 € | 25,43 € |
| 25 | 21,18800 € | 529,70 € |
| 100 | 19,25870 € | 1.925,87 € |
| Unit Price without VAT: | 25,43000 € |
|---|---|
| Unit Price with VAT: | 30,26170 € |

