ARCNET Controller ARCNET 878.1 Interface 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM20020I-HT

DigiKey Part Number
COM20020I-HT-ND
Manufacturer
Manufacturer Product Number
COM20020I-HT
Description
IC CONTROLLER ARCNET 48TQFP
Customer Reference
Detailed Description
ARCNET Controller ARCNET 878.1 Interface 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
COM20020I-HT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
ARCNET
Function
Controller
Interface
-
Standards
ARCNET 878.1
Voltage - Supply
3.3V
Current - Supply
35mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.