
COM20019I-DZD-TR | |
|---|---|
DigiKey Part Number | COM20019I-DZD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | COM20019I-DZD-TR |
Description | IC CTRLR ARCNET 2KX8 RAM 28PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Parallel Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | COM20019I-DZD-TR Models |
Category | Standards ARCNET 878.1 |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 20mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 28-LCC (J-Lead) |
Protocol ARCNET | Supplier Device Package 28-PLCC (11.51x11.51) |
Function Controller | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,63311 € | 7.224,83 € |
| Unit Price without VAT: | 9,63311 € |
|---|---|
| Unit Price with VAT: | 11,46340 € |

