Parametric Equivalent



CL8801K63-G | |
|---|---|
DigiKey Part Number | CL8801K63-G-ND |
Manufacturer | |
Manufacturer Product Number | CL8801K63-G |
Description | IC LED DRIVER OFFL 33QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output AC DC Offline Switcher Dimming 33-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CL8801K63-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 90V | |
Voltage - Supply (Max) | 275V | |
Voltage - Output | 70V ~ 350V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 33-VFQFN Exposed Pad | |
Supplier Device Package | 33-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,07237 € | 1.505,46 € |
| Unit Price without VAT: | 3,07237 € |
|---|---|
| Unit Price with VAT: | 3,65612 € |


