CL8801K63-G-M935 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,41935 €
Datasheet
LED Driver IC 4 Output AC DC Offline Switcher Dimming 33-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output AC DC Offline Switcher Dimming 33-QFN (6x6)
33-VFQFN EP

CL8801K63-G-M935

DigiKey Part Number
CL8801K63-G-M935-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL8801K63-G-M935
Description
IC LED DRIVER OFFL 33QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output AC DC Offline Switcher Dimming 33-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CL8801K63-G-M935 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
90V
Voltage - Supply (Max)
275V
Voltage - Output
70V ~ 350V
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
33-VFQFN Exposed Pad
Supplier Device Package
33-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,48560 €10.456,80 €
Manufacturers Standard Package
Unit Price without VAT:3,48560 €
Unit Price with VAT:4,14786 €