CEC1736-S0-I/2ZW-PROTO is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 348
Unit Price: 9,85000 €
Datasheet

MFR Recommended


Microchip Technology
In Stock: 152
Unit Price: 11,01000 €
Datasheet
ARM® Cortex®-M4F CryptoController™ Real Time Platform Root Microcontroller IC 84-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEC1736-S0-I/2ZW-PROTO

DigiKey Part Number
150-CEC1736-S0-I/2ZW-PROTO-ND
Manufacturer
Manufacturer Product Number
CEC1736-S0-I/2ZW-PROTO
Description
2-CHANNEL PFR WITH 4MB FLASH AND
Customer Reference
Detailed Description
ARM® Cortex®-M4F CryptoController™ Real Time Platform Root Microcontroller IC 84-WFBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Real Time Platform Root
Core Processor
ARM® Cortex®-M4F
Program Memory Type
-
Controller Series
CEC173X
RAM Size
384K x 8
Interface
I2C, PWM, SMBus, SPI, UART
Number of I/O
71
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
84-WFBGA
Supplier Device Package
84-WFBGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes